Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPRCLAMP0564P
TPRCLAMP0564P - 1
TPRCLAMP0564P - 2
TPRCLAMP0564P - 3
TPRCLAMP0564P - 4
Extended1/4
* Images are for reference only
TPRCLAMP0564P
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
TPRCLAMP0564P
JLCPCB Part #
C2827734
Package
DFN2010
Description
-55℃~+125℃ 0.19pF 12V 5 5V 70nA 9V ESD IEC 61000-4-2 DFN2010 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageDFN2010
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.19pF
Number of ChannelsFour channels
level of protectionIEC 61000-4-2
Clamping Voltage12V
PolarityUnidirectional
Voltage - Breakdown9V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)70nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPRCLAMP0564P
TPRCLAMP0564P

* Images are for reference only

TPRCLAMP0564P

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPRCLAMP0564P
JLCPCB Part #
C2827734
Package
DFN2010
Description
-55℃~+125℃ 0.19pF 12V 5 5V 70nA 9V ESD IEC 61000-4-2 DFN2010 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPRCLAMP0564P

* Images are for reference only

TPRCLAMP0564P
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPRCLAMP0564P
JLCPCB Part #
C2827734
Package
DFN2010
Description
-55℃~+125℃ 0.19pF 12V 5 5V 70nA 9V ESD IEC 61000-4-2 DFN2010 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPRCLAMP0564P Specifications

TPRCLAMP0564P technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageDFN2010
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.19pF
Number of ChannelsFour channels
level of protectionIEC 61000-4-2
Clamping Voltage12V
PolarityUnidirectional
Voltage - Breakdown9V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)70nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPRCLAMP0564P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPRCLAMP0564P Documents

TPRCLAMP0564P datasheets or manufacturer documentation.

Datasheet: TPRCLAMP0564P Datasheet (PDF)

TPRCLAMP0564P Schematic Symbol & PCB Footprint

The TPRCLAMP0564P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.