Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD7951ST5G
ESD7951ST5G - 1
ESD7951ST5G - 2
ESD7951ST5G - 3
ESD7951ST5G - 4
Extended1/4
* Images are for reference only
ESD7951ST5G
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
ESD7951ST5G
JLCPCB Part #
C2827732
Package
SOD-923(0402)
Description
-55℃~+125℃ 0.5pF 1 15V 2A@8/20us 30W@8/20us 5V 7.5V 80nA ESD IEC 61000-4-2、IEC 61000-4-5 SOD-923(0402) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageSOD-923(0402)
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance0.5pF
Peak Pulse Power Dissipation (Ppp)30W@8/20us
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage15V
PolarityBidirectional
Peak Pulse Current (Ipp)2A@8/20us
Voltage - Breakdown6.5V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)80nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD7951ST5G
ESD7951ST5G

* Images are for reference only

ESD7951ST5G

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
ESD7951ST5G
JLCPCB Part #
C2827732
Package
SOD-923(0402)
Description
-55℃~+125℃ 0.5pF 1 15V 2A@8/20us 30W@8/20us 5V 7.5V 80nA ESD IEC 61000-4-2、IEC 61000-4-5 SOD-923(0402) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD7951ST5G

* Images are for reference only

ESD7951ST5G
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
ESD7951ST5G
JLCPCB Part #
C2827732
Package
SOD-923(0402)
Description
-55℃~+125℃ 0.5pF 1 15V 2A@8/20us 30W@8/20us 5V 7.5V 80nA ESD IEC 61000-4-2、IEC 61000-4-5 SOD-923(0402) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD7951ST5G Specifications

ESD7951ST5G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageSOD-923(0402)
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance0.5pF
Peak Pulse Power Dissipation (Ppp)30W@8/20us
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage15V
PolarityBidirectional
Peak Pulse Current (Ipp)2A@8/20us
Voltage - Breakdown6.5V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)80nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESD7951ST5G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESD7951ST5G Documents

ESD7951ST5G datasheets or manufacturer documentation.

Datasheet: ESD7951ST5G Datasheet (PDF)

ESD7951ST5G Schematic Symbol & PCB Footprint

The ESD7951ST5G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.