Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPNSQA6V8AW5T2G
TPNSQA6V8AW5T2G - 1
TPNSQA6V8AW5T2G - 2
TPNSQA6V8AW5T2G - 3
TPNSQA6V8AW5T2G - 4
Extended1/4
* Images are for reference only
TPNSQA6V8AW5T2G
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
TPNSQA6V8AW5T2G
JLCPCB Part #
C2827625
Package
SOT-353
Description
-55℃~+125℃ 100nA 11V、14V 150W@8/20us 30pF、60pF 5V 9V Four channels IEC 61000-4-2、IEC 61000-4-4 Unidirectional SOT-353 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageSOT-353
Operating Temperature-55℃~+125℃
Junction Capacitance30pF、60pF
Peak Pulse Power Dissipation (Ppp)150W@8/20us
Number of ChannelsFour channels
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage11V、14V
PolarityUnidirectional
Voltage - Breakdown9V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPNSQA6V8AW5T2G
TPNSQA6V8AW5T2G

* Images are for reference only

TPNSQA6V8AW5T2G

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPNSQA6V8AW5T2G
JLCPCB Part #
C2827625
Package
SOT-353
Description
-55℃~+125℃ 100nA 11V、14V 150W@8/20us 30pF、60pF 5V 9V Four channels IEC 61000-4-2、IEC 61000-4-4 Unidirectional SOT-353 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPNSQA6V8AW5T2G

* Images are for reference only

TPNSQA6V8AW5T2G
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPNSQA6V8AW5T2G
JLCPCB Part #
C2827625
Package
SOT-353
Description
-55℃~+125℃ 100nA 11V、14V 150W@8/20us 30pF、60pF 5V 9V Four channels IEC 61000-4-2、IEC 61000-4-4 Unidirectional SOT-353 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPNSQA6V8AW5T2G Specifications

TPNSQA6V8AW5T2G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageSOT-353
Operating Temperature-55℃~+125℃
Junction Capacitance30pF、60pF
Peak Pulse Power Dissipation (Ppp)150W@8/20us
Number of ChannelsFour channels
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage11V、14V
PolarityUnidirectional
Voltage - Breakdown9V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPNSQA6V8AW5T2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPNSQA6V8AW5T2G Documents

TPNSQA6V8AW5T2G datasheets or manufacturer documentation.

Datasheet: TPNSQA6V8AW5T2G Datasheet (PDF)

TPNSQA6V8AW5T2G Schematic Symbol & PCB Footprint

The TPNSQA6V8AW5T2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.