Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. MP23ABS1TR
MP23ABS1TR - 1
MP23ABS1TR - 2
MP23ABS1TR - 3
Extended1/3
* Images are for reference only
MP23ABS1TR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
MP23ABS1TR
JLCPCB Part #
C2827528
Package
RHLGA-5(2.7x3.5)
Description
-38dB -40℃~+85℃ 0.98mm 120uA 15kΩ 2.65mm 2.75V 3.5mm 64dB Analog output Omnidirectional Omnidirectional pickup RHLGA-5(2.7x3.5) MEMS Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerSTMicroelectronics
PackageRHLGA-5(2.7x3.5)
Operating Temperature-40℃~+85℃
Sensitivity-38dB
S/N Ratio64dB
Length3.5mm
Output TypeAnalog output
Voltage - Supply2.75V
FeaturesOmnidirectional pickup
Height0.98mm
Impedance15kΩ
Width2.65mm
DirectionOmnidirectional
Current Consumption120uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. MP23ABS1TR
MP23ABS1TR

* Images are for reference only

MP23ABS1TR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
MP23ABS1TR
JLCPCB Part #
C2827528
Package
RHLGA-5(2.7x3.5)
Description
-38dB -40℃~+85℃ 0.98mm 120uA 15kΩ 2.65mm 2.75V 3.5mm 64dB Analog output Omnidirectional Omnidirectional pickup RHLGA-5(2.7x3.5) MEMS Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MP23ABS1TR

* Images are for reference only

MP23ABS1TR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
MP23ABS1TR
JLCPCB Part #
C2827528
Package
RHLGA-5(2.7x3.5)
Description
-38dB -40℃~+85℃ 0.98mm 120uA 15kΩ 2.65mm 2.75V 3.5mm 64dB Analog output Omnidirectional Omnidirectional pickup RHLGA-5(2.7x3.5) MEMS Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MP23ABS1TR Specifications

MP23ABS1TR technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerSTMicroelectronics
PackageRHLGA-5(2.7x3.5)
Operating Temperature-40℃~+85℃
Sensitivity-38dB
S/N Ratio64dB
Length3.5mm
Output TypeAnalog output
Voltage - Supply2.75V
FeaturesOmnidirectional pickup
Height0.98mm
Impedance15kΩ
Width2.65mm
DirectionOmnidirectional
Current Consumption120uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP23ABS1TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MP23ABS1TR Documents

MP23ABS1TR datasheets or manufacturer documentation.

Datasheet: MP23ABS1TR Datasheet (PDF)

MP23ABS1TR Schematic Symbol & PCB Footprint

The MP23ABS1TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.