Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. SRT1808FL681NB
SRT1808FL681NB - 1
SRT1808FL681NB - 2
SRT1808FL681NB - 3
SRT1808FL681NB - 4
Extended1/4
* Images are for reference only
SRT1808FL681NB
Attributes
Value
Manufacturer
SOREDE
MFR.Part #
SRT1808FL681NB
JLCPCB Part #
C2827470
Package
Plugin,23.5x13.5mm
Description
17mΩ 1mm 680uH 7A Toroidal inductor ±35% 插件,23.5x13.5mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerSOREDE
PackagePlugin,23.5x13.5mm
Inductance680uH
TypeToroidal inductor
Tolerance±35%
Current Rating7A
Wire Diameter1mm
DC Resistance(DCR)17mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. SRT1808FL681NB
SRT1808FL681NB

* Images are for reference only

SRT1808FL681NB

Extended
Manufacturer

SOREDE

MFR.Part #
SRT1808FL681NB
JLCPCB Part #
C2827470
Package
Plugin,23.5x13.5mm
Description
17mΩ 1mm 680uH 7A Toroidal inductor ±35% 插件,23.5x13.5mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRT1808FL681NB

* Images are for reference only

SRT1808FL681NB
Extended
Manufacturer

SOREDE

MFR.Part #
SRT1808FL681NB
JLCPCB Part #
C2827470
Package
Plugin,23.5x13.5mm
Description
17mΩ 1mm 680uH 7A Toroidal inductor ±35% 插件,23.5x13.5mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRT1808FL681NB Specifications

SRT1808FL681NB technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerSOREDE
PackagePlugin,23.5x13.5mm
Inductance680uH
TypeToroidal inductor
Tolerance±35%
Current Rating7A
Wire Diameter1mm
DC Resistance(DCR)17mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRT1808FL681NB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SRT1808FL681NB Documents

SRT1808FL681NB datasheets or manufacturer documentation.

Datasheet: SRT1808FL681NB Datasheet (PDF)

SRT1808FL681NB Schematic Symbol & PCB Footprint

The SRT1808FL681NB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.