Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. SRT044125HL220UB
SRT044125HL220UB - 1
SRT044125HL220UB - 2
SRT044125HL220UB - 3
SRT044125HL220UB - 4
Extended1/4
* Images are for reference only
SRT044125HL220UB
Attributes
Value
Manufacturer
SOREDE
MFR.Part #
SRT044125HL220UB
JLCPCB Part #
C2827460
Package
Plugin,14x6.5mm
Description
1.3A 16mΩ 22uH 5A Toroidal inductor ±20% 插件,14x6.5mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerSOREDE
PackagePlugin,14x6.5mm
Current - Saturation(Isat)1.3A
Inductance22uH
TypeToroidal inductor
Tolerance±20%
Current Rating5A
Application GradeConsumer grade
DC Resistance(DCR)16mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. SRT044125HL220UB
SRT044125HL220UB

* Images are for reference only

SRT044125HL220UB

Extended
Manufacturer

SOREDE

MFR.Part #
SRT044125HL220UB
JLCPCB Part #
C2827460
Package
Plugin,14x6.5mm
Description
1.3A 16mΩ 22uH 5A Toroidal inductor ±20% 插件,14x6.5mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRT044125HL220UB

* Images are for reference only

SRT044125HL220UB
Extended
Manufacturer

SOREDE

MFR.Part #
SRT044125HL220UB
JLCPCB Part #
C2827460
Package
Plugin,14x6.5mm
Description
1.3A 16mΩ 22uH 5A Toroidal inductor ±20% 插件,14x6.5mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRT044125HL220UB Specifications

SRT044125HL220UB technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerSOREDE
PackagePlugin,14x6.5mm
Current - Saturation(Isat)1.3A
Inductance22uH
TypeToroidal inductor
Tolerance±20%
Current Rating5A
Application GradeConsumer grade
DC Resistance(DCR)16mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRT044125HL220UB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SRT044125HL220UB Documents

SRT044125HL220UB datasheets or manufacturer documentation.

Datasheet: SRT044125HL220UB Datasheet (PDF)

SRT044125HL220UB Schematic Symbol & PCB Footprint

The SRT044125HL220UB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.