Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SRYH0630YF100M
SRYH0630YF100M - 1
SRYH0630YF100M - 2
SRYH0630YF100M - 3
SRYH0630YF100M - 4
Extended1/4
* Images are for reference only
SRYH0630YF100M
Attributes
Value
Manufacturer
SOREDE
MFR.Part #
SRYH0630YF100M
JLCPCB Part #
C2827354
Package
SMD,7.4x6.9mm
Description
10uH 4A 5A 68mΩ ±20% SMD,7.4x6.9mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSOREDE
PackageSMD,7.4x6.9mm
Current - Saturation(Isat)5A
Inductance10uH
Tolerance±20%
Current Rating4A
Application GradeConsumer grade
DC Resistance(DCR)68mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SRYH0630YF100M
SRYH0630YF100M

* Images are for reference only

SRYH0630YF100M

Extended
Manufacturer

SOREDE

MFR.Part #
SRYH0630YF100M
JLCPCB Part #
C2827354
Package
SMD,7.4x6.9mm
Description
10uH 4A 5A 68mΩ ±20% SMD,7.4x6.9mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRYH0630YF100M

* Images are for reference only

SRYH0630YF100M
Extended
Manufacturer

SOREDE

MFR.Part #
SRYH0630YF100M
JLCPCB Part #
C2827354
Package
SMD,7.4x6.9mm
Description
10uH 4A 5A 68mΩ ±20% SMD,7.4x6.9mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRYH0630YF100M Specifications

SRYH0630YF100M technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSOREDE
PackageSMD,7.4x6.9mm
Current - Saturation(Isat)5A
Inductance10uH
Tolerance±20%
Current Rating4A
Application GradeConsumer grade
DC Resistance(DCR)68mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRYH0630YF100M. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SRYH0630YF100M Documents

SRYH0630YF100M datasheets or manufacturer documentation.

Datasheet: SRYH0630YF100M Datasheet (PDF)

SRYH0630YF100M Schematic Symbol & PCB Footprint

The SRYH0630YF100M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.