Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SRH104RLF101M
SRH104RLF101M - 1
SRH104RLF101M - 2
SRH104RLF101M - 3
SRH104RLF101M - 4
Extended1/4
* Images are for reference only
SRH104RLF101M
Attributes
Value
Manufacturer
SOREDE
MFR.Part #
SRH104RLF101M
JLCPCB Part #
C2827340
Package
SMD,10.2x10mm
Description
1.17A 100uH 304mΩ ±20% SMD,10.2x10mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSOREDE
PackageSMD,10.2x10mm
Inductance100uH
Tolerance±20%
Current Rating1.17A
Application GradeConsumer grade
DC Resistance(DCR)304mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SRH104RLF101M
SRH104RLF101M

* Images are for reference only

SRH104RLF101M

Extended
Manufacturer

SOREDE

MFR.Part #
SRH104RLF101M
JLCPCB Part #
C2827340
Package
SMD,10.2x10mm
Description
1.17A 100uH 304mΩ ±20% SMD,10.2x10mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRH104RLF101M

* Images are for reference only

SRH104RLF101M
Extended
Manufacturer

SOREDE

MFR.Part #
SRH104RLF101M
JLCPCB Part #
C2827340
Package
SMD,10.2x10mm
Description
1.17A 100uH 304mΩ ±20% SMD,10.2x10mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRH104RLF101M Specifications

SRH104RLF101M technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSOREDE
PackageSMD,10.2x10mm
Inductance100uH
Tolerance±20%
Current Rating1.17A
Application GradeConsumer grade
DC Resistance(DCR)304mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRH104RLF101M. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SRH104RLF101M Documents

SRH104RLF101M datasheets or manufacturer documentation.

Datasheet: SRH104RLF101M Datasheet (PDF)

SRH104RLF101M Schematic Symbol & PCB Footprint

The SRH104RLF101M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.