



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TUOZHAN | |
| Package | SMD2835-2P | |
| Wavelength - Dominant | 582nm~588nm | |
| Operating Temperature | -40℃~+85℃ | |
| Half wave width | 15nm | |
| Color Temperature | 3000K~4500K | |
| ESD Withstand Voltage | 2000V | |
| Test Current | 350mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 3.2mm x 2.8mm square LED | |
| Power(Watts) | 1W | |
| Lumens | 50lm~80lm | |
| Illumination Color | Warm White | |
| Diode Configuration | Discrete Diode | |
| Lens Color | Orange Lens | |
| Voltage - Forward(Vf) | 3V~3.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S2-2835WOA-1W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TUOZHAN | |
| Package | SMD2835-2P | |
| Wavelength - Dominant | 582nm~588nm | |
| Operating Temperature | -40℃~+85℃ | |
| Half wave width | 15nm | |
| Color Temperature | 3000K~4500K | |
| ESD Withstand Voltage | 2000V | |
| Test Current | 350mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 3.2mm x 2.8mm square LED | |
| Power(Watts) | 1W | |
| Lumens | 50lm~80lm | |
| Illumination Color | Warm White | |
| Diode Configuration | Discrete Diode | |
| Lens Color | Orange Lens | |
| Voltage - Forward(Vf) | 3V~3.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S2-2835WOA-1W. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S2-2835WOA-1W datasheets or manufacturer documentation.
Datasheet: S2-2835WOA-1W Datasheet (PDF)
The S2-2835WOA-1W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.