



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TUOZHAN | |
| Package | SMD,1.5x3.2mm | |
| Mounting Style | Side View Mount | |
| Wavelength - Dominant | 470nm~480nm、585nm~595nm | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Withstand Voltage | 2000V | |
| Test Current | 30mA | |
| Viewing Angle | 120° | |
| Luminous Intensity | 100mcd~200mcd、100mcd~200mcd | |
| Power(Watts) | 60mW、90mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow, Blue | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2V、3.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
P4-1204YBTCA1-1.5T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TUOZHAN | |
| Package | SMD,1.5x3.2mm | |
| Mounting Style | Side View Mount | |
| Wavelength - Dominant | 470nm~480nm、585nm~595nm | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Withstand Voltage | 2000V | |
| Test Current | 30mA | |
| Viewing Angle | 120° | |
| Luminous Intensity | 100mcd~200mcd、100mcd~200mcd | |
| Power(Watts) | 60mW、90mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow, Blue | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2V、3.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P4-1204YBTCA1-1.5T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

P4-1204YBTCA1-1.5T datasheets or manufacturer documentation.
Datasheet: P4-1204YBTCA1-1.5T Datasheet (PDF)
The P4-1204YBTCA1-1.5T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.