Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. P4-1010RGBTA1-0.4T-A
P4-1010RGBTA1-0.4T-A - 1
P4-1010RGBTA1-0.4T-A - 2
P4-1010RGBTA1-0.4T-A - 3
P4-1010RGBTA1-0.4T-A - 4
Extended1/4
* Images are for reference only
P4-1010RGBTA1-0.4T-A
Attributes
Value
Manufacturer
TUOZHAN
MFR.Part #
P4-1010RGBTA1-0.4T-A
JLCPCB Part #
C2827293
Package
SMD-4P,1x1mm
Description
-40℃~+85℃ 0.4mm 120° 1mm 1mm Common Anode G:2000V、B:2000V、R:2500V G:300mcd~400mcd、R:100mcd~140mcd、B:80mcd~120mcd G:520nm~530nm、B:460nm~470nm、R:620nm~630nm R:1.8V~2.2V、G:2.8V~3.2V、B:2.8V~3.2V R:20mA、G:20mA、B:20mA R:60mW、G:90mW、B:90mW Top-mount Water Clear SMD-4P,1x1mm RGB LEDs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerTUOZHAN
PackageSMD-4P,1x1mm
Power(Watts) - R60mW
Viewing Angle120°
Antistatic CapacityG:2000V、B:2000V、R:2500V
Installation MethodTop-mount
Height0.4mm
Width1mm
Forward Current - R20mA
Operating Temperature-40℃~+85℃
Luminous Intensity - B80mcd~120mcd
Forward Voltage(Vf) - B2.8V~3.2V
Forward Voltage(Vf) - G2.8V~3.2V
Dominant Wavelength - B460nm~470nm
Forward Current - G20mA
Luminous Intensity - G300mcd~400mcd
Power(Watts) - G90mW
Forward Current - B20mA
Luminous Intensity - R100mcd~140mcd
Forward Voltage(Vf) - R1.8V~2.2V
Power(Watts) - B90mW
Length1mm
Dominant Wavelength - G520nm~530nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R620nm~630nm
Lens ColorWater Clear
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. P4-1010RGBTA1-0.4T-A
P4-1010RGBTA1-0.4T-A

* Images are for reference only

P4-1010RGBTA1-0.4T-A

Extended
Manufacturer

TUOZHAN

MFR.Part #
P4-1010RGBTA1-0.4T-A
JLCPCB Part #
C2827293
Package
SMD-4P,1x1mm
Description
-40℃~+85℃ 0.4mm 120° 1mm 1mm Common Anode G:2000V、B:2000V、R:2500V G:300mcd~400mcd、R:100mcd~140mcd、B:80mcd~120mcd G:520nm~530nm、B:460nm~470nm、R:620nm~630nm R:1.8V~2.2V、G:2.8V~3.2V、B:2.8V~3.2V R:20mA、G:20mA、B:20mA R:60mW、G:90mW、B:90mW Top-mount Water Clear SMD-4P,1x1mm RGB LEDs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P4-1010RGBTA1-0.4T-A

* Images are for reference only

P4-1010RGBTA1-0.4T-A
Extended
Manufacturer

TUOZHAN

MFR.Part #
P4-1010RGBTA1-0.4T-A
JLCPCB Part #
C2827293
Package
SMD-4P,1x1mm
Description
-40℃~+85℃ 0.4mm 120° 1mm 1mm Common Anode G:2000V、B:2000V、R:2500V G:300mcd~400mcd、R:100mcd~140mcd、B:80mcd~120mcd G:520nm~530nm、B:460nm~470nm、R:620nm~630nm R:1.8V~2.2V、G:2.8V~3.2V、B:2.8V~3.2V R:20mA、G:20mA、B:20mA R:60mW、G:90mW、B:90mW Top-mount Water Clear SMD-4P,1x1mm RGB LEDs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P4-1010RGBTA1-0.4T-A Specifications

P4-1010RGBTA1-0.4T-A technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerTUOZHAN
PackageSMD-4P,1x1mm
Power(Watts) - R60mW
Viewing Angle120°
Antistatic CapacityG:2000V、B:2000V、R:2500V
Installation MethodTop-mount
Height0.4mm
Width1mm
Forward Current - R20mA
Operating Temperature-40℃~+85℃
Luminous Intensity - B80mcd~120mcd
Forward Voltage(Vf) - B2.8V~3.2V
Forward Voltage(Vf) - G2.8V~3.2V
Dominant Wavelength - B460nm~470nm
Forward Current - G20mA
Luminous Intensity - G300mcd~400mcd
Power(Watts) - G90mW
Forward Current - B20mA
Luminous Intensity - R100mcd~140mcd
Forward Voltage(Vf) - R1.8V~2.2V
Power(Watts) - B90mW
Length1mm
Dominant Wavelength - G520nm~530nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R620nm~630nm
Lens ColorWater Clear
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P4-1010RGBTA1-0.4T-A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

P4-1010RGBTA1-0.4T-A Documents

P4-1010RGBTA1-0.4T-A datasheets or manufacturer documentation.

Datasheet: P4-1010RGBTA1-0.4T-A Datasheet (PDF)

P4-1010RGBTA1-0.4T-A Schematic Symbol & PCB Footprint

The P4-1010RGBTA1-0.4T-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.