Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Ultraviolet LEDs (UVLED)
  6. P2-0802UVTA1-1.0T
P2-0802UVTA1-1.0T - 1
P2-0802UVTA1-1.0T - 2
P2-0802UVTA1-1.0T - 3
P2-0802UVTA1-1.0T - 4
Extended1/4
* Images are for reference only
P2-0802UVTA1-1.0T
Attributes
Value
Manufacturer
TUOZHAN
MFR.Part #
P2-0802UVTA1-1.0T
JLCPCB Part #
C2827267
Package
0805
Description
-40℃~+85℃ 10uA 11nm 120° 2kV 3.2V 30mA 390nm~395nm 5V 90mW 0805 Ultraviolet LEDs (UVLED) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Ultraviolet LEDs (UVLED)
ManufacturerTUOZHAN
Package0805
Operating Temperature-40℃~+85℃
TypeUVA
Voltage - DC Reverse(Vr)5V
Half wave width11nm
Viewing Angle120°
Forward Current30mA
Pd - Power Dissipation90mW
Antistatic Ability2kV
Reverse Leakage Current (Ir)10uA
Peak Wavelength390nm~395nm
Voltage - Forward(Vf)3.2V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Ultraviolet LEDs (UVLED)
  6. P2-0802UVTA1-1.0T
P2-0802UVTA1-1.0T

* Images are for reference only

P2-0802UVTA1-1.0T

Extended
Manufacturer

TUOZHAN

MFR.Part #
P2-0802UVTA1-1.0T
JLCPCB Part #
C2827267
Package
0805
Description
-40℃~+85℃ 10uA 11nm 120° 2kV 3.2V 30mA 390nm~395nm 5V 90mW 0805 Ultraviolet LEDs (UVLED) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P2-0802UVTA1-1.0T

* Images are for reference only

P2-0802UVTA1-1.0T
Extended
Manufacturer

TUOZHAN

MFR.Part #
P2-0802UVTA1-1.0T
JLCPCB Part #
C2827267
Package
0805
Description
-40℃~+85℃ 10uA 11nm 120° 2kV 3.2V 30mA 390nm~395nm 5V 90mW 0805 Ultraviolet LEDs (UVLED) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P2-0802UVTA1-1.0T Specifications

P2-0802UVTA1-1.0T technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/Ultraviolet LEDs (UVLED)
ManufacturerTUOZHAN
Package0805
Operating Temperature-40℃~+85℃
TypeUVA
Voltage - DC Reverse(Vr)5V
Half wave width11nm
Viewing Angle120°
Forward Current30mA
Pd - Power Dissipation90mW
Antistatic Ability2kV
Reverse Leakage Current (Ir)10uA
Peak Wavelength390nm~395nm
Voltage - Forward(Vf)3.2V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P2-0802UVTA1-1.0T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

P2-0802UVTA1-1.0T Documents

P2-0802UVTA1-1.0T datasheets or manufacturer documentation.

Datasheet: P2-0802UVTA1-1.0T Datasheet (PDF)

P2-0802UVTA1-1.0T Schematic Symbol & PCB Footprint

The P2-0802UVTA1-1.0T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.