Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 3225D241KJ
3225D241KJ - 1
3225D241KJ - 2
3225D241KJ - 3
3225D241KJ - 4
Extended1/4
* Images are for reference only
3225D241KJ
Attributes
Value
Manufacturer
Shandong Jingdao Microelectronics
MFR.Part #
3225D241KJ
JLCPCB Part #
C2826583
Package
SMD,7x6.2mm
Description
100mW 100pF@1kHz 150V 200V 216V~264V 400A 415V 8J SMD,7x6.2mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerShandong Jingdao Microelectronics
PackageSMD,7x6.2mm
Varistor Voltage216V~264V
Energy8J
Maximum AC Volts150V
Clamping Voltage415V
Rated Wattage100mW
Capacitance100pF@1kHz
Maximum DC Volts200V
Peak Current400A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 3225D241KJ
3225D241KJ

* Images are for reference only

3225D241KJ

Extended
Manufacturer

Shandong Jingdao Microelectronics

MFR.Part #
3225D241KJ
JLCPCB Part #
C2826583
Package
SMD,7x6.2mm
Description
100mW 100pF@1kHz 150V 200V 216V~264V 400A 415V 8J SMD,7x6.2mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3225D241KJ

* Images are for reference only

3225D241KJ
Extended
Manufacturer

Shandong Jingdao Microelectronics

MFR.Part #
3225D241KJ
JLCPCB Part #
C2826583
Package
SMD,7x6.2mm
Description
100mW 100pF@1kHz 150V 200V 216V~264V 400A 415V 8J SMD,7x6.2mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3225D241KJ Specifications

3225D241KJ technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerShandong Jingdao Microelectronics
PackageSMD,7x6.2mm
Varistor Voltage216V~264V
Energy8J
Maximum AC Volts150V
Clamping Voltage415V
Rated Wattage100mW
Capacitance100pF@1kHz
Maximum DC Volts200V
Peak Current400A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3225D241KJ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

3225D241KJ Documents

3225D241KJ datasheets or manufacturer documentation.

Datasheet: 3225D241KJ Datasheet (PDF)

3225D241KJ Schematic Symbol & PCB Footprint

The 3225D241KJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.