


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | BAT WIRELESS | |
| Package | Plugin,9x9mm | |
| VSWR | 1.8 | |
| Antenna Type | Ceramic Antenna | |
| Operating Temperature | -40℃~+80℃ | |
| Peak Gain | 5dBi | |
| Length | 9mm | |
| Bandwidth | 10MHz | |
| Height | 4mm | |
| Frequency(Center/Band) | 1.57542GHz | |
| Impedance | 50Ω | |
| Width | 9mm | |
| Power | 50W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BWGNSCNX9-9W2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | BAT WIRELESS | |
| Package | Plugin,9x9mm | |
| VSWR | 1.8 | |
| Antenna Type | Ceramic Antenna | |
| Operating Temperature | -40℃~+80℃ | |
| Peak Gain | 5dBi | |
| Length | 9mm | |
| Bandwidth | 10MHz | |
| Height | 4mm | |
| Frequency(Center/Band) | 1.57542GHz | |
| Impedance | 50Ω | |
| Width | 9mm | |
| Power | 50W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BWGNSCNX9-9W2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BWGNSCNX9-9W2 datasheets or manufacturer documentation.
Datasheet: BWGNSCNX9-9W2 Datasheet (PDF)
The BWGNSCNX9-9W2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.