8261L1HZ3QE2
Extended
* Images are for reference only
8261L1HZ3QE2
Attributes
Value
Manufacturer
MFR.Part #
8261L1HZ3QE2
JLCPCB Part #
C2823665
Package
-
Description
-30℃~+65℃ 6A Black DPDT Round Button Through Hole - Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerC&K
Package-
Operating Temperature-30℃~+65℃
Contact Current6A
Actuator StyleRound Button
CircuitDPDT
Mounting TypeThrough Hole
Actuator/Cap ColorBlack