7401J3CGE2
Extended
* Images are for reference only
7401J3CGE2
Attributes
Value
Manufacturer
MFR.Part #
7401J3CGE2
JLCPCB Part #
C2822463
Package
Plugin
Description
-30℃~+85℃ 120V 28V Black Four-pole double throw PC Pin 插件 Rocker Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Rocker Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-30℃~+85℃
Actuator ColorBlack
Termination StylePC Pin
CircuitFour-pole double throw
Voltage Rating (DC)28V
Voltage Rating (AC)120V