


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/I/O Expanders | |
| Manufacturer | NXP Semicon | |
| Package | HVQFN-32(5x5) | |
| Operating Temperature | -40℃~+150℃ | |
| Number of Supporting Devices | 2 | |
| Clock Frequency | 5MHz | |
| Interrupt Output | Interrupt Output | |
| Output Type | Open-drain、Push-pull | |
| Voltage - Supply | 1.1V~5.5V、1.65V~5.5V | |
| Number of I/O | 22 | |
| Current - Output High(IOH) | 10mA | |
| Current - Output Low(IOL) | 25mA | |
| Quiescent Supply Current | 2uA | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PCAL9722HN/Q900MP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/I/O Expanders | |
| Manufacturer | NXP Semicon | |
| Package | HVQFN-32(5x5) | |
| Operating Temperature | -40℃~+150℃ | |
| Number of Supporting Devices | 2 | |
| Clock Frequency | 5MHz | |
| Interrupt Output | Interrupt Output | |
| Output Type | Open-drain、Push-pull | |
| Voltage - Supply | 1.1V~5.5V、1.65V~5.5V | |
| Number of I/O | 22 | |
| Current - Output High(IOH) | 10mA | |
| Current - Output Low(IOL) | 25mA | |
| Quiescent Supply Current | 2uA | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCAL9722HN/Q900MP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PCAL9722HN/Q900MP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.