
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | C&K | |
| Package | Plugin | |
| Number of Poles Per Deck | 2 | |
| Termination Style | PC Pin | |
| Positions | 6 | |
| Angle of Throw | 30° | |
| Voltage Rating (DC) | 25V | |
| Number of Decks | 1 | |
| Voltage Rating (AC) | 25V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RTAP32S06WFLSP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | C&K | |
| Package | Plugin | |
| Number of Poles Per Deck | 2 | |
| Termination Style | PC Pin | |
| Positions | 6 | |
| Angle of Throw | 30° | |
| Voltage Rating (DC) | 25V | |
| Number of Decks | 1 | |
| Voltage Rating (AC) | 25V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RTAP32S06WFLSP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RTAP32S06WFLSP datasheets or manufacturer documentation.
Datasheet: RTAP32S06WFLSP Datasheet (PDF)
The RTAP32S06WFLSP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.