Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. 1103M2S2ABE2
1103M2S2ABE2
Extended
* Images are for reference only
1103M2S2ABE2
Attributes
Value
Manufacturer
C&K
MFR.Part #
1103M2S2ABE2
JLCPCB Part #
C2817267
Package
Plugin
Description
-30℃~+65℃ 20V PC Pin Rectangular Columnar SPDT Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-30℃~+65℃
Actuator ColorBlack
Voltage Rating20V
Termination StylePC Pin
Current Rating400mA
Actuator StyleRectangular Columnar
Contact FinishGold
Switch Height11.43mm
CircuitSPDT
Actuator Length2.41mm
Mounting TypeThrough Hole
Length12.7mm
Contact Material铜合金
Life100,000 Cycles
Width6.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. 1103M2S2ABE2
1103M2S2ABE2

* Images are for reference only

1103M2S2ABE2

Extended
Manufacturer

C&K

MFR.Part #
1103M2S2ABE2
JLCPCB Part #
C2817267
Package
Plugin
Description
-30℃~+65℃ 20V PC Pin Rectangular Columnar SPDT Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1103M2S2ABE2

* Images are for reference only

1103M2S2ABE2
Extended
Manufacturer

C&K

MFR.Part #
1103M2S2ABE2
JLCPCB Part #
C2817267
Package
Plugin
Description
-30℃~+65℃ 20V PC Pin Rectangular Columnar SPDT Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1103M2S2ABE2 Specifications

1103M2S2ABE2 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-30℃~+65℃
Actuator ColorBlack
Voltage Rating20V
Termination StylePC Pin
Current Rating400mA
Actuator StyleRectangular Columnar
Contact FinishGold
Switch Height11.43mm
CircuitSPDT
Actuator Length2.41mm
Mounting TypeThrough Hole
Length12.7mm
Contact Material铜合金
Life100,000 Cycles
Width6.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1103M2S2ABE2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1103M2S2ABE2 Documents

1103M2S2ABE2 datasheets or manufacturer documentation.

Datasheet: 1103M2S2ABE2 Datasheet (PDF)

1103M2S2ABE2 Schematic Symbol & PCB Footprint

The 1103M2S2ABE2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.