
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | C&K | |
| Package | Plugin | |
| Operating Temperature | -30℃~+65℃ | |
| Actuator Color | Black | |
| Voltage Rating | 28V | |
| Termination Style | PC Pin | |
| Current Rating | 4A | |
| Actuator Style | Rectangular Columnar | |
| Contact Finish | Silver | |
| Switch Height | 14.17mm | |
| Circuit | DPDT | |
| Actuator Length | 3.81mm | |
| Mounting Type | Through Hole | |
| Length | 30.48mm | |
| Contact Material | Copper | |
| Life | 10 thousand cycles | |
| Width | 10.6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L202011SS02QE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | C&K | |
| Package | Plugin | |
| Operating Temperature | -30℃~+65℃ | |
| Actuator Color | Black | |
| Voltage Rating | 28V | |
| Termination Style | PC Pin | |
| Current Rating | 4A | |
| Actuator Style | Rectangular Columnar | |
| Contact Finish | Silver | |
| Switch Height | 14.17mm | |
| Circuit | DPDT | |
| Actuator Length | 3.81mm | |
| Mounting Type | Through Hole | |
| Length | 30.48mm | |
| Contact Material | Copper | |
| Life | 10 thousand cycles | |
| Width | 10.6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L202011SS02QE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L202011SS02QE datasheets or manufacturer documentation.
Datasheet: L202011SS02QE Datasheet (PDF)
The L202011SS02QE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.