
- Manufacturer
- MFR.Part #
- L201051SS03Q
- JLCPCB Part #
- C2817080
- Package
- -
- Description
- -30℃~+65℃ 28V Double knife single throw PC Pin Rectangular Columnar Through Hole - Slide Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | C&K | |
| Package | - | |
| Operating Temperature | -30℃~+65℃ | |
| Actuator Color | Black | |
| Termination Style | PC Pin | |
| Voltage Rating | 28V | |
| Current Rating | 4A | |
| Actuator Style | Rectangular Columnar | |
| Contact Finish | Silver | |
| Switch Height | 14.17mm | |
| Circuit | Double pole single throw | |
| Actuator Length | 3.81mm | |
| Mounting Type | Through Hole | |
| Length | 25.4mm | |
| Contact Material | Copper | |
| Life | 10 thousand cycles | |
| Width | 10.8mm |

* Images are for reference only
L201051SS03Q
Extended- Manufacturer
- MFR.Part #
- L201051SS03Q
- JLCPCB Part #
- C2817080
- Package
- -
- Description
- -30℃~+65℃ 28V Double knife single throw PC Pin Rectangular Columnar Through Hole - Slide Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- L201051SS03Q
- JLCPCB Part #
- C2817080
- Package
- -
- Description
- -30℃~+65℃ 28V Double knife single throw PC Pin Rectangular Columnar Through Hole - Slide Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L201051SS03Q Specifications
L201051SS03Q technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | C&K | |
| Package | - | |
| Operating Temperature | -30℃~+65℃ | |
| Actuator Color | Black | |
| Termination Style | PC Pin | |
| Voltage Rating | 28V | |
| Current Rating | 4A | |
| Actuator Style | Rectangular Columnar | |
| Contact Finish | Silver | |
| Switch Height | 14.17mm | |
| Circuit | Double pole single throw | |
| Actuator Length | 3.81mm | |
| Mounting Type | Through Hole | |
| Length | 25.4mm | |
| Contact Material | Copper | |
| Life | 10 thousand cycles | |
| Width | 10.8mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L201051SS03Q. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L201051SS03Q Documents
L201051SS03Q datasheets or manufacturer documentation.
Datasheet: L201051SS03Q Datasheet (PDF)
L201051SS03Q Schematic Symbol & PCB Footprint
The L201051SS03Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.