23TL404
Extended
* Images are for reference only
23TL404
Attributes
Value
Manufacturer
MFR.Part #
23TL404
JLCPCB Part #
C2816378
Package
-
Description
-55℃~+150℃ 125V 125V SPDT - Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerC&K
Package-
Operating Temperature-55℃~+150℃
CircuitSPDT
Voltage Rating (DC)125V
Voltage Rating (AC)125V