
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | C&K | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 277V |

* Images are for reference only
TFCGH8SP004AC
Extended- Manufacturer
- MFR.Part #
- TFCGH8SP004AC
- JLCPCB Part #
- C2816013
- Package
- -
- Description
- -40℃~+85℃ 277V Round Plunger SPDT - Limit Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TFCGH8SP004AC
- JLCPCB Part #
- C2816013
- Package
- -
- Description
- -40℃~+85℃ 277V Round Plunger SPDT - Limit Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TFCGH8SP004AC Specifications
TFCGH8SP004AC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | C&K | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 277V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TFCGH8SP004AC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TFCGH8SP004AC Documents
TFCGH8SP004AC datasheets or manufacturer documentation.
Datasheet: TFCGH8SP004AC Datasheet (PDF)
TFCGH8SP004AC Schematic Symbol & PCB Footprint
The TFCGH8SP004AC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.