



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | microgate | |
| Package | SMD,4x4mm | |
| Current - Saturation(Isat) | 450mA | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| Current Rating | 300mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 1.45Ω |

* Images are for reference only
MPIT4018-101M-LF
Extended- Manufacturer
- MFR.Part #
- MPIT4018-101M-LF
- JLCPCB Part #
- C281264
- Package
- SMD,4x4mm
- Description
- 1.45Ω 100uH 300mA 450mA ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MPIT4018-101M-LF
- JLCPCB Part #
- C281264
- Package
- SMD,4x4mm
- Description
- 1.45Ω 100uH 300mA 450mA ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPIT4018-101M-LF Specifications
MPIT4018-101M-LF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | microgate | |
| Package | SMD,4x4mm | |
| Current - Saturation(Isat) | 450mA | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| Current Rating | 300mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 1.45Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPIT4018-101M-LF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MPIT4018-101M-LF Documents
MPIT4018-101M-LF datasheets or manufacturer documentation.
Datasheet: MPIT4018-101M-LF Datasheet (PDF)
MPIT4018-101M-LF Schematic Symbol & PCB Footprint
The MPIT4018-101M-LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.