



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | microgate | |
| Package | 0201 | |
| Inductance | 2.4nH | |
| Type | Multilayer inductor | |
| Q @ Frequency | 4@100MHz | |
| Frequency - Self Resonant | 10GHz | |
| Current Rating | 300mA | |
| DC Resistance(DCR) | 300mΩ |

* Images are for reference only
MGCI0603H2N4ST-LF
Extended- Manufacturer
- MFR.Part #
- MGCI0603H2N4ST-LF
- JLCPCB Part #
- C280969
- Package
- 0201
- Description
- 10GHz 2.4nH 300mA 300mΩ 4@100MHz Multilayer inductor 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MGCI0603H2N4ST-LF
- JLCPCB Part #
- C280969
- Package
- 0201
- Description
- 10GHz 2.4nH 300mA 300mΩ 4@100MHz Multilayer inductor 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MGCI0603H2N4ST-LF Specifications
MGCI0603H2N4ST-LF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | microgate | |
| Package | 0201 | |
| Inductance | 2.4nH | |
| Type | Multilayer inductor | |
| Q @ Frequency | 4@100MHz | |
| Frequency - Self Resonant | 10GHz | |
| Current Rating | 300mA | |
| DC Resistance(DCR) | 300mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MGCI0603H2N4ST-LF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MGCI0603H2N4ST-LF Documents
MGCI0603H2N4ST-LF datasheets or manufacturer documentation.
Datasheet: MGCI0603H2N4ST-LF Datasheet (PDF)
MGCI0603H2N4ST-LF Schematic Symbol & PCB Footprint
The MGCI0603H2N4ST-LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.