



- Manufacturer
- MFR.Part #
- CLH1005T-56NJ-S-NP
- JLCPCB Part #
- C280671
- Package
- 0402
- Description
- 200mA 56nH 800MHz 820mΩ 8@100MHz ±5% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Chilisin Elec | |
| Package | 0402 | |
| Inductance | 56nH | |
| Q @ Frequency | 8@100MHz | |
| Frequency - Self Resonant | 800MHz | |
| Tolerance | ±5% | |
| Current Rating | 200mA | |
| DC Resistance(DCR) | 820mΩ |

* Images are for reference only
CLH1005T-56NJ-S-NP
Extended- Manufacturer
- MFR.Part #
- CLH1005T-56NJ-S-NP
- JLCPCB Part #
- C280671
- Package
- 0402
- Description
- 200mA 56nH 800MHz 820mΩ 8@100MHz ±5% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CLH1005T-56NJ-S-NP
- JLCPCB Part #
- C280671
- Package
- 0402
- Description
- 200mA 56nH 800MHz 820mΩ 8@100MHz ±5% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CLH1005T-56NJ-S-NP Specifications
CLH1005T-56NJ-S-NP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Chilisin Elec | |
| Package | 0402 | |
| Inductance | 56nH | |
| Q @ Frequency | 8@100MHz | |
| Frequency - Self Resonant | 800MHz | |
| Tolerance | ±5% | |
| Current Rating | 200mA | |
| DC Resistance(DCR) | 820mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CLH1005T-56NJ-S-NP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CLH1005T-56NJ-S-NP Documents
CLH1005T-56NJ-S-NP datasheets or manufacturer documentation.
Datasheet: CLH1005T-56NJ-S-NP Datasheet (PDF)
CLH1005T-56NJ-S-NP Schematic Symbol & PCB Footprint
The CLH1005T-56NJ-S-NP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.