PCA9555D,118 - 1
PCA9555D,118 - 2
PCA9555D,118 - 3
PCA9555D,118 - 4
Extended1/4
* Images are for reference only
PCA9555D,118
Attributes
Value
Manufacturer
MFR.Part #
PCA9555D,118
JLCPCB Part #
C2803276
Package
SO-24-300mil
Description
SO-24-300mil Signal Buffers, Repeaters, Splitters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/Signal Buffers, Repeaters, Splitters
ManufacturerNXP Semicon
PackageSO-24-300mil
Operating Temperature-40℃~+85℃
Number of Channels8
Voltage - Supply2.3V~5.5V
FeaturesCascade and address expansion
Current - Supply200uA