


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | NXP Semicon | |
| Package | VQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 2MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 2.8V~4.5V | |
| Output Current | 3.8A | |
| Quiescent Current | 13uA | |
| Features | Light load efficient mode、Adjustable soft-start、Adjustable current limiting | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 700mV~3.3V、900mV~1.65V、1.5V~3.3V、5V~5.15V | |
| Number of Outputs | 3 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC34VR5100A1EP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | NXP Semicon | |
| Package | VQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 2MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 2.8V~4.5V | |
| Output Current | 3.8A | |
| Quiescent Current | 13uA | |
| Features | Light load efficient mode、Adjustable soft-start、Adjustable current limiting | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 700mV~3.3V、900mV~1.65V、1.5V~3.3V、5V~5.15V | |
| Number of Outputs | 3 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC34VR5100A1EP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC34VR5100A1EP datasheets or manufacturer documentation.
Datasheet: MC34VR5100A1EP Datasheet (PDF)
The MC34VR5100A1EP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.