



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | JILN | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x6P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Color | Green | |
| Number of Pins | 6P | |
| Pitch | 5mm | |
| Current Rating | 15A | |
| Wire Gauge - AWG | 14~26 | |
| Height Above Board | 14mm | |
| Mounting Type | Through Hole | |
| Screw Specification | M2.5 | |
| Number of PINs Per Row | 6 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JL500-50006G01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | JILN | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x6P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Color | Green | |
| Number of Pins | 6P | |
| Pitch | 5mm | |
| Current Rating | 15A | |
| Wire Gauge - AWG | 14~26 | |
| Height Above Board | 14mm | |
| Mounting Type | Through Hole | |
| Screw Specification | M2.5 | |
| Number of PINs Per Row | 6 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JL500-50006G01. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JL500-50006G01 datasheets or manufacturer documentation.
Datasheet: JL500-50006G01 Datasheet (PDF)
The JL500-50006G01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.