Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. LN4056H
LN4056H - 1
LN4056H - 2
LN4056H - 3
LN4056H - 4
Extended1/4
* Images are for reference only
LN4056H
Attributes
Value
Manufacturer
NATLINEAR
MFR.Part #
LN4056H
JLCPCB Part #
C2802367
Package
ESOP-8
Description
-40℃~+85℃ 1 1.038A 20uA 4.25V~6.5V 4.2V Charging IC Lithium Battery Support ESOP-8 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerNATLINEAR
PackageESOP-8
Charging Saturation Voltage4.2V
Supply Current (Iq)20uA
Operating Temperature-40℃~+85℃
The Chip TypeCharging IC
Type of BatteryLithium Battery
Charge Current - Max1.038A
Voltage - Supply4.25V~6.5V
Number of Cells1
Battery Temperature DetectionSupport
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. LN4056H
LN4056H

* Images are for reference only

LN4056H

Extended
Manufacturer

NATLINEAR

MFR.Part #
LN4056H
JLCPCB Part #
C2802367
Package
ESOP-8
Description
-40℃~+85℃ 1 1.038A 20uA 4.25V~6.5V 4.2V Charging IC Lithium Battery Support ESOP-8 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LN4056H

* Images are for reference only

LN4056H
Extended
Manufacturer

NATLINEAR

MFR.Part #
LN4056H
JLCPCB Part #
C2802367
Package
ESOP-8
Description
-40℃~+85℃ 1 1.038A 20uA 4.25V~6.5V 4.2V Charging IC Lithium Battery Support ESOP-8 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LN4056H Specifications

LN4056H technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerNATLINEAR
PackageESOP-8
Charging Saturation Voltage4.2V
Supply Current (Iq)20uA
Operating Temperature-40℃~+85℃
The Chip TypeCharging IC
Type of BatteryLithium Battery
Charge Current - Max1.038A
Voltage - Supply4.25V~6.5V
Number of Cells1
Battery Temperature DetectionSupport
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LN4056H. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LN4056H Documents

LN4056H datasheets or manufacturer documentation.

Datasheet: LN4056H Datasheet (PDF)

LN4056H Schematic Symbol & PCB Footprint

The LN4056H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.