Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MSESD10EMC05
MSESD10EMC05 - 1
MSESD10EMC05 - 2
MSESD10EMC05 - 3
MSESD10EMC05 - 4
Extended1/4
* Images are for reference only
MSESD10EMC05
Attributes
Value
Manufacturer
MSKSEMI
MFR.Part #
MSESD10EMC05
JLCPCB Part #
C2802293
Package
DFN1006-2
Description
12V 15pF 1uA 5V 8.4V 80W 8A Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMSKSEMI
PackageDFN1006-2
TypeESD
Junction Capacitance15pF
Peak Pulse Power Dissipation (Ppp)80W
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage12V
PolarityBidirectional
Peak Pulse Current (Ipp)8A
Voltage - Breakdown8.4V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MSESD10EMC05
MSESD10EMC05

* Images are for reference only

MSESD10EMC05

Extended
Manufacturer

MSKSEMI

MFR.Part #
MSESD10EMC05
JLCPCB Part #
C2802293
Package
DFN1006-2
Description
12V 15pF 1uA 5V 8.4V 80W 8A Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSESD10EMC05

* Images are for reference only

MSESD10EMC05
Extended
Manufacturer

MSKSEMI

MFR.Part #
MSESD10EMC05
JLCPCB Part #
C2802293
Package
DFN1006-2
Description
12V 15pF 1uA 5V 8.4V 80W 8A Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSESD10EMC05 Specifications

MSESD10EMC05 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMSKSEMI
PackageDFN1006-2
TypeESD
Junction Capacitance15pF
Peak Pulse Power Dissipation (Ppp)80W
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage12V
PolarityBidirectional
Peak Pulse Current (Ipp)8A
Voltage - Breakdown8.4V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSESD10EMC05. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSESD10EMC05 Documents

MSESD10EMC05 datasheets or manufacturer documentation.

Datasheet: MSESD10EMC05 Datasheet (PDF)

MSESD10EMC05 Schematic Symbol & PCB Footprint

The MSESD10EMC05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.