Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MSESD5D3V3C
MSESD5D3V3C - 1
MSESD5D3V3C - 2
MSESD5D3V3C - 3
MSESD5D3V3C - 4
Extended1/4
* Images are for reference only
MSESD5D3V3C
Attributes
Value
Manufacturer
MSKSEMI
MFR.Part #
MSESD5D3V3C
JLCPCB Part #
C2802278
Package
SOD-523
Description
-40℃~+125℃ 18.6V 1uA 200W@8/20us 25pF 3.3V 5V 9.4A@8/20us ESD IEC 61000-4-2、IEC 61000-4-4 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMSKSEMI
PackageSOD-523
Operating Temperature-40℃~+125℃
TypeESD
Junction Capacitance25pF
Peak Pulse Power Dissipation (Ppp)200W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage18.6V
Peak Pulse Current (Ipp)9.4A@8/20us
Voltage - Breakdown5V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MSESD5D3V3C
MSESD5D3V3C

* Images are for reference only

MSESD5D3V3C

Extended
Manufacturer

MSKSEMI

MFR.Part #
MSESD5D3V3C
JLCPCB Part #
C2802278
Package
SOD-523
Description
-40℃~+125℃ 18.6V 1uA 200W@8/20us 25pF 3.3V 5V 9.4A@8/20us ESD IEC 61000-4-2、IEC 61000-4-4 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSESD5D3V3C

* Images are for reference only

MSESD5D3V3C
Extended
Manufacturer

MSKSEMI

MFR.Part #
MSESD5D3V3C
JLCPCB Part #
C2802278
Package
SOD-523
Description
-40℃~+125℃ 18.6V 1uA 200W@8/20us 25pF 3.3V 5V 9.4A@8/20us ESD IEC 61000-4-2、IEC 61000-4-4 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSESD5D3V3C Specifications

MSESD5D3V3C technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMSKSEMI
PackageSOD-523
Operating Temperature-40℃~+125℃
TypeESD
Junction Capacitance25pF
Peak Pulse Power Dissipation (Ppp)200W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage18.6V
Peak Pulse Current (Ipp)9.4A@8/20us
Voltage - Breakdown5V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSESD5D3V3C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSESD5D3V3C Documents

MSESD5D3V3C datasheets or manufacturer documentation.

Datasheet: MSESD5D3V3C Datasheet (PDF)

MSESD5D3V3C Schematic Symbol & PCB Footprint

The MSESD5D3V3C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.