Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MSRV05-4
MSRV05-4 - 1
MSRV05-4 - 2
MSRV05-4 - 3
MSRV05-4 - 4
Extended1/4
* Images are for reference only
MSRV05-4
Attributes
Value
Manufacturer
MSKSEMI
MFR.Part #
MSRV05-4
JLCPCB Part #
C2802270
Package
SOT-23-6
Description
-40℃~+125℃ 0.6pF 12V 1uA 4.5A@8/20us 5V 60W@8/20us 9V ESD Four channels SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMSKSEMI
PackageSOT-23-6
Operating Temperature-40℃~+125℃
TypeESD
Junction Capacitance0.6pF
Peak Pulse Power Dissipation (Ppp)60W@8/20us
Number of ChannelsFour channels
level of protectionIEC 61000-4-2
Clamping Voltage9V、12V
PolarityUnidirectional
Peak Pulse Current (Ipp)4.5A@8/20us
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MSRV05-4
MSRV05-4

* Images are for reference only

MSRV05-4

Extended
Manufacturer

MSKSEMI

MFR.Part #
MSRV05-4
JLCPCB Part #
C2802270
Package
SOT-23-6
Description
-40℃~+125℃ 0.6pF 12V 1uA 4.5A@8/20us 5V 60W@8/20us 9V ESD Four channels SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSRV05-4

* Images are for reference only

MSRV05-4
Extended
Manufacturer

MSKSEMI

MFR.Part #
MSRV05-4
JLCPCB Part #
C2802270
Package
SOT-23-6
Description
-40℃~+125℃ 0.6pF 12V 1uA 4.5A@8/20us 5V 60W@8/20us 9V ESD Four channels SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSRV05-4 Specifications

MSRV05-4 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMSKSEMI
PackageSOT-23-6
Operating Temperature-40℃~+125℃
TypeESD
Junction Capacitance0.6pF
Peak Pulse Power Dissipation (Ppp)60W@8/20us
Number of ChannelsFour channels
level of protectionIEC 61000-4-2
Clamping Voltage9V、12V
PolarityUnidirectional
Peak Pulse Current (Ipp)4.5A@8/20us
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSRV05-4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSRV05-4 Documents

MSRV05-4 datasheets or manufacturer documentation.

Datasheet: MSRV05-4 Datasheet (PDF)

MSRV05-4 Schematic Symbol & PCB Footprint

The MSRV05-4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.