Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MSR05
MSR05 - 1
MSR05 - 2
MSR05 - 3
MSR05 - 4
Extended1/4
* Images are for reference only
MSR05
Attributes
Value
Manufacturer
MSKSEMI
MFR.Part #
MSR05
JLCPCB Part #
C2802268
Package
SOT-143
Description
1.2pF 1uA 23V 300W 3A 5V 6V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-143 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMSKSEMI
PackageSOT-143
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance1.2pF
Number of Channels2
Peak Pulse Power Dissipation (Ppp)300W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage23V
PolarityUnidirectional
Peak Pulse Current (Ipp)3A
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MSR05
MSR05

* Images are for reference only

MSR05

Extended
Manufacturer

MSKSEMI

MFR.Part #
MSR05
JLCPCB Part #
C2802268
Package
SOT-143
Description
1.2pF 1uA 23V 300W 3A 5V 6V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-143 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSR05

* Images are for reference only

MSR05
Extended
Manufacturer

MSKSEMI

MFR.Part #
MSR05
JLCPCB Part #
C2802268
Package
SOT-143
Description
1.2pF 1uA 23V 300W 3A 5V 6V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-143 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSR05 Specifications

MSR05 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMSKSEMI
PackageSOT-143
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance1.2pF
Number of Channels2
Peak Pulse Power Dissipation (Ppp)300W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage23V
PolarityUnidirectional
Peak Pulse Current (Ipp)3A
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSR05. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSR05 Documents

MSR05 datasheets or manufacturer documentation.

Datasheet: MSR05 Datasheet (PDF)

MSR05 Schematic Symbol & PCB Footprint

The MSR05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.