



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Semiconductor Discharge Tubes (TSS) | |
| Manufacturer | MSKSEMI | |
| Package | SMA | |
| Peak Pulse Current-Ipp (10/1000us) | 50A | |
| Off-state Capacitance (Co) | 25pF | |
| Hold Current(Ih) | 40mA | |
| On - State Current(It) | 2.2A | |
| Current - Leakage | 5uA | |
| Operating Temperature Range | -55℃~+125℃ | |
| On - State Voltage(VT) | 4V | |
| Peak off - state voltage(Vdrm) | 6V | |
| Switching Voltage(Vs) | 25V |

* Images are for reference only
P0080TA-MS
Extended- Manufacturer
- MFR.Part #
- P0080TA-MS
- JLCPCB Part #
- C2802267
- Package
- SMA
- Description
- -55℃~+125℃ 2.2A 25V 25pF 40mA 4V 50A 5uA 6V SMA Semiconductor Discharge Tubes (TSS) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- P0080TA-MS
- JLCPCB Part #
- C2802267
- Package
- SMA
- Description
- -55℃~+125℃ 2.2A 25V 25pF 40mA 4V 50A 5uA 6V SMA Semiconductor Discharge Tubes (TSS) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
P0080TA-MS Specifications
P0080TA-MS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Semiconductor Discharge Tubes (TSS) | |
| Manufacturer | MSKSEMI | |
| Package | SMA | |
| Peak Pulse Current-Ipp (10/1000us) | 50A | |
| Off-state Capacitance (Co) | 25pF | |
| Hold Current(Ih) | 40mA | |
| On - State Current(It) | 2.2A | |
| Current - Leakage | 5uA | |
| Operating Temperature Range | -55℃~+125℃ | |
| On - State Voltage(VT) | 4V | |
| Peak off - state voltage(Vdrm) | 6V | |
| Switching Voltage(Vs) | 25V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P0080TA-MS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

P0080TA-MS Documents
P0080TA-MS datasheets or manufacturer documentation.
Datasheet: P0080TA-MS Datasheet (PDF)
P0080TA-MS Schematic Symbol & PCB Footprint
The P0080TA-MS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.