
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Cirrus Logic | |
| Package | SSOP-28 | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Channels | 6 | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Digital filtering | |
| Interface Type | I2S | |
| Resolution (Bits) | 24 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WM8766GEDS/V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Cirrus Logic | |
| Package | SSOP-28 | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Channels | 6 | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Digital filtering | |
| Interface Type | I2S | |
| Resolution (Bits) | 24 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WM8766GEDS/V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The WM8766GEDS/V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.