Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. SFS12FSSMTR LFS
SFS12FSSMTR LFS - 1
SFS12FSSMTR LFS - 2
SFS12FSSMTR LFS - 3
SFS12FSSMTR LFS - 4
Extended1/4
* Images are for reference only
SFS12FSSMTR LFS
Attributes
Value
Manufacturer
C&K
MFR.Part #
SFS12FSSMTR LFS
JLCPCB Part #
C2801943
Package
SMD-4P,12x12mm
Description
-40℃~+90℃ 100mA 12mm 12mm 300,000 Cycles 35V 4.95mm 6.8N Gull Wing IP40 Round Button SPST-NO Surface Mount,Vertical SMD-4P,12x12mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackageSMD-4P,12x12mm
Operating Temperature-40℃~+90℃
Operating Force6.8N
Contact Current100mA
IP RatingIP40
Length12mm
Voltage Rating35V
Termination StyleGull Wing
Life300,000 cycles
Actuator StyleRound Button
CircuitSPST-NO
Switch Height4.95mm
Mounting TypeSurface Mount,Vertical
Width12mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. SFS12FSSMTR LFS
SFS12FSSMTR LFS

* Images are for reference only

SFS12FSSMTR LFS

Extended
Manufacturer

C&K

MFR.Part #
SFS12FSSMTR LFS
JLCPCB Part #
C2801943
Package
SMD-4P,12x12mm
Description
-40℃~+90℃ 100mA 12mm 12mm 300,000 Cycles 35V 4.95mm 6.8N Gull Wing IP40 Round Button SPST-NO Surface Mount,Vertical SMD-4P,12x12mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFS12FSSMTR LFS

* Images are for reference only

SFS12FSSMTR LFS
Extended
Manufacturer

C&K

MFR.Part #
SFS12FSSMTR LFS
JLCPCB Part #
C2801943
Package
SMD-4P,12x12mm
Description
-40℃~+90℃ 100mA 12mm 12mm 300,000 Cycles 35V 4.95mm 6.8N Gull Wing IP40 Round Button SPST-NO Surface Mount,Vertical SMD-4P,12x12mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFS12FSSMTR LFS Specifications

SFS12FSSMTR LFS technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackageSMD-4P,12x12mm
Operating Temperature-40℃~+90℃
Operating Force6.8N
Contact Current100mA
IP RatingIP40
Length12mm
Voltage Rating35V
Termination StyleGull Wing
Life300,000 cycles
Actuator StyleRound Button
CircuitSPST-NO
Switch Height4.95mm
Mounting TypeSurface Mount,Vertical
Width12mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFS12FSSMTR LFS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SFS12FSSMTR LFS Documents

SFS12FSSMTR LFS datasheets or manufacturer documentation.

Datasheet: SFS12FSSMTR LFS Datasheet (PDF)

SFS12FSSMTR LFS Schematic Symbol & PCB Footprint

The SFS12FSSMTR LFS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.