Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. KLS22F036AQ
KLS22F036AQ
Extended
* Images are for reference only
KLS22F036AQ
Attributes
Value
Manufacturer
C&K
MFR.Part #
KLS22F036AQ
JLCPCB Part #
C2801859
Package
Plugin
Description
-40℃~+85℃ 500mA DPDT PC Pin Square Button Through Hole Transparent 插件 Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-40℃~+85℃
Contact Current500mA
Termination StylePC Pin
Actuator StyleSquare Button
CircuitDPDT
Mounting TypeThrough Hole
Actuator/Cap ColorTransparent
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. KLS22F036AQ
KLS22F036AQ

* Images are for reference only

KLS22F036AQ

Extended
Manufacturer

C&K

MFR.Part #
KLS22F036AQ
JLCPCB Part #
C2801859
Package
Plugin
Description
-40℃~+85℃ 500mA DPDT PC Pin Square Button Through Hole Transparent 插件 Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KLS22F036AQ

* Images are for reference only

KLS22F036AQ
Extended
Manufacturer

C&K

MFR.Part #
KLS22F036AQ
JLCPCB Part #
C2801859
Package
Plugin
Description
-40℃~+85℃ 500mA DPDT PC Pin Square Button Through Hole Transparent 插件 Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KLS22F036AQ Specifications

KLS22F036AQ technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-40℃~+85℃
Contact Current500mA
Termination StylePC Pin
Actuator StyleSquare Button
CircuitDPDT
Mounting TypeThrough Hole
Actuator/Cap ColorTransparent
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KLS22F036AQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KLS22F036AQ Documents

KLS22F036AQ datasheets or manufacturer documentation.

Datasheet: KLS22F036AQ Datasheet (PDF)

KLS22F036AQ Schematic Symbol & PCB Footprint

The KLS22F036AQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.