EDGAC0
Extended
* Images are for reference only
EDGAC0
Attributes
Value
Manufacturer
MFR.Part #
EDGAC0
JLCPCB Part #
C2801313
Package
Plugin
Description
-55℃~+85℃ 2.4N 50mA PC Pin Round Button SPST-NO Through Hole Plugin Tactile Switches
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-55℃~+85℃
Contact Current50mA
Operating Force2.4N
Termination StylePC Pin
Actuator StyleRound Button
CircuitSPST-NO
Mounting TypeThrough Hole