Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. KSC422G 70SH LFS PF
KSC422G 70SH LFS PF
Extended
* Images are for reference only
KSC422G 70SH LFS PF
Attributes
Value
Manufacturer
C&K
MFR.Part #
KSC422G 70SH LFS PF
JLCPCB Part #
C2801251
Package
SMD
Description
-40℃~+85℃ 1.73N 32V 50mA Gull Wing IP67 Round Button SPST-NO Surface Mount,Vertical SMD Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackageSMD
Operating Temperature-40℃~+85℃
Operating Force1.73N
Contact Current50mA
IP RatingIP67
Termination StyleGull Wing
Voltage Rating32V
Actuator StyleRound Button
CircuitSPST-NO
Mounting TypeSurface Mount,Vertical
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. KSC422G 70SH LFS PF
KSC422G 70SH LFS PF

* Images are for reference only

KSC422G 70SH LFS PF

Extended
Manufacturer

C&K

MFR.Part #
KSC422G 70SH LFS PF
JLCPCB Part #
C2801251
Package
SMD
Description
-40℃~+85℃ 1.73N 32V 50mA Gull Wing IP67 Round Button SPST-NO Surface Mount,Vertical SMD Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KSC422G 70SH LFS PF

* Images are for reference only

KSC422G 70SH LFS PF
Extended
Manufacturer

C&K

MFR.Part #
KSC422G 70SH LFS PF
JLCPCB Part #
C2801251
Package
SMD
Description
-40℃~+85℃ 1.73N 32V 50mA Gull Wing IP67 Round Button SPST-NO Surface Mount,Vertical SMD Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KSC422G 70SH LFS PF Specifications

KSC422G 70SH LFS PF technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackageSMD
Operating Temperature-40℃~+85℃
Operating Force1.73N
Contact Current50mA
IP RatingIP67
Termination StyleGull Wing
Voltage Rating32V
Actuator StyleRound Button
CircuitSPST-NO
Mounting TypeSurface Mount,Vertical
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KSC422G 70SH LFS PF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KSC422G 70SH LFS PF Documents

KSC422G 70SH LFS PF datasheets or manufacturer documentation.

Datasheet: KSC422G 70SH LFS PF Datasheet (PDF)

KSC422G 70SH LFS PF Schematic Symbol & PCB Footprint

The KSC422G 70SH LFS PF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.