
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | C&K | |
| Package | - | |
| Operating Temperature | -30℃~+65℃ | |
| Actuator Color | Black | |
| Termination Style | PC Pin | |
| Voltage Rating | 28V | |
| Contact Material | Copper | |
| Life | 10000 times | |
| Current Rating | 6A | |
| Contact Finish | Silver | |
| Circuit | SPDT | |
| Mounting Type | Through Hole |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LP02C21T203Q technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | C&K | |
| Package | - | |
| Operating Temperature | -30℃~+65℃ | |
| Actuator Color | Black | |
| Termination Style | PC Pin | |
| Voltage Rating | 28V | |
| Contact Material | Copper | |
| Life | 10000 times | |
| Current Rating | 6A | |
| Contact Finish | Silver | |
| Circuit | SPDT | |
| Mounting Type | Through Hole |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP02C21T203Q. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LP02C21T203Q datasheets or manufacturer documentation.
Datasheet: LP02C21T203Q Datasheet (PDF)
The LP02C21T203Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.