Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. PTS636 SK25J SMTR LFS
PTS636 SK25J SMTR LFS - 1
PTS636 SK25J SMTR LFS - 2
PTS636 SK25J SMTR LFS - 3
PTS636 SK25J SMTR LFS - 4
Extended1/4
* Images are for reference only
PTS636 SK25J SMTR LFS
Attributes
Value
Manufacturer
C&K
MFR.Part #
PTS636 SK25J SMTR LFS
JLCPCB Part #
C2800965
Package
SMD
Description
-40℃~+90℃ 100,000 cycles 12V 2.5N 2.5mm 3.5mm 50mA 6mm IP40 J-Lead Rectangular Button Red SPST-NO Surface Mount,Vertical SMD Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackageSMD
Operating Temperature-40℃~+90℃
Contact Current50mA
Termination StyleJ-Lead
Voltage Rating12V
Actuator StyleRectangular Button
CircuitSPST-NO
Switch Height2.5mm
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorRed
Operating Force2.5N
IP RatingIP40
Length6mm
Life100,000 cycles
Width3.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. PTS636 SK25J SMTR LFS
PTS636 SK25J SMTR LFS

* Images are for reference only

PTS636 SK25J SMTR LFS

Extended
Manufacturer

C&K

MFR.Part #
PTS636 SK25J SMTR LFS
JLCPCB Part #
C2800965
Package
SMD
Description
-40℃~+90℃ 100,000 cycles 12V 2.5N 2.5mm 3.5mm 50mA 6mm IP40 J-Lead Rectangular Button Red SPST-NO Surface Mount,Vertical SMD Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTS636 SK25J SMTR LFS

* Images are for reference only

PTS636 SK25J SMTR LFS
Extended
Manufacturer

C&K

MFR.Part #
PTS636 SK25J SMTR LFS
JLCPCB Part #
C2800965
Package
SMD
Description
-40℃~+90℃ 100,000 cycles 12V 2.5N 2.5mm 3.5mm 50mA 6mm IP40 J-Lead Rectangular Button Red SPST-NO Surface Mount,Vertical SMD Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTS636 SK25J SMTR LFS Specifications

PTS636 SK25J SMTR LFS technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackageSMD
Operating Temperature-40℃~+90℃
Contact Current50mA
Termination StyleJ-Lead
Voltage Rating12V
Actuator StyleRectangular Button
CircuitSPST-NO
Switch Height2.5mm
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorRed
Operating Force2.5N
IP RatingIP40
Length6mm
Life100,000 cycles
Width3.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTS636 SK25J SMTR LFS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTS636 SK25J SMTR LFS Documents

PTS636 SK25J SMTR LFS datasheets or manufacturer documentation.

Datasheet: PTS636 SK25J SMTR LFS Datasheet (PDF)

PTS636 SK25J SMTR LFS Schematic Symbol & PCB Footprint

The PTS636 SK25J SMTR LFS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.