
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | C&K | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Color | Black | |
| Termination Style | J-Lead | |
| Voltage Rating | 6V | |
| Current Rating | 300mA | |
| Actuator Style | Rectangular Columnar | |
| Contact Finish | Silver | |
| Circuit | Double pole triple throw | |
| Switch Height | 5.5mm | |
| Actuator Length | 2mm | |
| Mounting Type | Surface Mount,Vertical | |
| Length | 13mm | |
| Contact Material | 铜合金 | |
| Life | 100,000 Cycles | |
| Width | 3.6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JS207011JCQNR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | C&K | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Color | Black | |
| Termination Style | J-Lead | |
| Voltage Rating | 6V | |
| Current Rating | 300mA | |
| Actuator Style | Rectangular Columnar | |
| Contact Finish | Silver | |
| Circuit | Double pole triple throw | |
| Switch Height | 5.5mm | |
| Actuator Length | 2mm | |
| Mounting Type | Surface Mount,Vertical | |
| Length | 13mm | |
| Contact Material | 铜合金 | |
| Life | 100,000 Cycles | |
| Width | 3.6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JS207011JCQNR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JS207011JCQNR datasheets or manufacturer documentation.
Datasheet: JS207011JCQNR Datasheet (PDF)
The JS207011JCQNR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.