
- Manufacturer
- MFR.Part #
- 8533TCQE2
- JLCPCB Part #
- C2799988
- Package
- Plugin
- Description
- -30℃~+65℃ 1A Black PC Pin Round Button SPST-NC Through Hole 插件 Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | C&K | |
| Package | Plugin | |
| Operating Temperature | -30℃~+65℃ | |
| Contact Current | 1A | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Circuit | SPST-NC | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Black |

* Images are for reference only
8533TCQE2
Extended- Manufacturer
- MFR.Part #
- 8533TCQE2
- JLCPCB Part #
- C2799988
- Package
- Plugin
- Description
- -30℃~+65℃ 1A Black PC Pin Round Button SPST-NC Through Hole 插件 Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 8533TCQE2
- JLCPCB Part #
- C2799988
- Package
- Plugin
- Description
- -30℃~+65℃ 1A Black PC Pin Round Button SPST-NC Through Hole 插件 Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
8533TCQE2 Specifications
8533TCQE2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | C&K | |
| Package | Plugin | |
| Operating Temperature | -30℃~+65℃ | |
| Contact Current | 1A | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Circuit | SPST-NC | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Black |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8533TCQE2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

8533TCQE2 Documents
8533TCQE2 datasheets or manufacturer documentation.
Datasheet: 8533TCQE2 Datasheet (PDF)
8533TCQE2 Schematic Symbol & PCB Footprint
The 8533TCQE2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.