Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. L202011SS03Q
L202011SS03Q
Extended
* Images are for reference only
L202011SS03Q
Attributes
Value
Manufacturer
C&K
MFR.Part #
L202011SS03Q
JLCPCB Part #
C2799929
Package
-
Description
-30℃~+65℃ 28V DPDT PC Pin Rectangular Columnar Through Hole - Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerC&K
Package-
Operating Temperature-30℃~+65℃
Actuator ColorBlack
Termination StylePC Pin
Voltage Rating28V
Current Rating4A
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height14.17mm
CircuitDPDT
Actuator Length3.81mm
Mounting TypeThrough Hole
Length30.48mm
Contact MaterialCopper
Life10 thousand cycles
Width10.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. L202011SS03Q
L202011SS03Q

* Images are for reference only

L202011SS03Q

Extended
Manufacturer

C&K

MFR.Part #
L202011SS03Q
JLCPCB Part #
C2799929
Package
-
Description
-30℃~+65℃ 28V DPDT PC Pin Rectangular Columnar Through Hole - Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L202011SS03Q

* Images are for reference only

L202011SS03Q
Extended
Manufacturer

C&K

MFR.Part #
L202011SS03Q
JLCPCB Part #
C2799929
Package
-
Description
-30℃~+65℃ 28V DPDT PC Pin Rectangular Columnar Through Hole - Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L202011SS03Q Specifications

L202011SS03Q technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerC&K
Package-
Operating Temperature-30℃~+65℃
Actuator ColorBlack
Termination StylePC Pin
Voltage Rating28V
Current Rating4A
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height14.17mm
CircuitDPDT
Actuator Length3.81mm
Mounting TypeThrough Hole
Length30.48mm
Contact MaterialCopper
Life10 thousand cycles
Width10.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L202011SS03Q. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L202011SS03Q Documents

L202011SS03Q datasheets or manufacturer documentation.

Datasheet: L202011SS03Q Datasheet (PDF)

L202011SS03Q Schematic Symbol & PCB Footprint

The L202011SS03Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.