


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | C&K | |
| Package | Plugin |

* Images are for reference only
PVA1 EE H1 3.5N V2
Extended- Manufacturer
- MFR.Part #
- PVA1 EE H1 3.5N V2
- JLCPCB Part #
- C2799610
- Package
- Plugin
- Description
- 插件 Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PVA1 EE H1 3.5N V2
- JLCPCB Part #
- C2799610
- Package
- Plugin
- Description
- 插件 Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PVA1 EE H1 3.5N V2 Specifications
PVA1 EE H1 3.5N V2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | C&K | |
| Package | Plugin |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PVA1 EE H1 3.5N V2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PVA1 EE H1 3.5N V2 Documents
PVA1 EE H1 3.5N V2 datasheets or manufacturer documentation.
Datasheet: PVA1 EE H1 3.5N V2 Datasheet (PDF)
PVA1 EE H1 3.5N V2 Schematic Symbol & PCB Footprint
The PVA1 EE H1 3.5N V2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.