Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. WPN201610U2R2NT
WPN201610U2R2NT - 1
WPN201610U2R2NT - 2
WPN201610U2R2NT - 3
WPN201610U2R2NT - 4
Extended1/4
* Images are for reference only
WPN201610U2R2NT
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
WPN201610U2R2NT
JLCPCB Part #
C279949
Package
0806
Description
1.8A 100mΩ 2.2uH ±30% 0806 Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunlord
Package0806
Inductance2.2uH
Tolerance±30%
Current Rating1.8A
DC Resistance(DCR)100mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. WPN201610U2R2NT
WPN201610U2R2NT

* Images are for reference only

WPN201610U2R2NT

Extended
Manufacturer

Sunlord

MFR.Part #
WPN201610U2R2NT
JLCPCB Part #
C279949
Package
0806
Description
1.8A 100mΩ 2.2uH ±30% 0806 Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WPN201610U2R2NT

* Images are for reference only

WPN201610U2R2NT
Extended
Manufacturer

Sunlord

MFR.Part #
WPN201610U2R2NT
JLCPCB Part #
C279949
Package
0806
Description
1.8A 100mΩ 2.2uH ±30% 0806 Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WPN201610U2R2NT Specifications

WPN201610U2R2NT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunlord
Package0806
Inductance2.2uH
Tolerance±30%
Current Rating1.8A
DC Resistance(DCR)100mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WPN201610U2R2NT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WPN201610U2R2NT Documents

WPN201610U2R2NT datasheets or manufacturer documentation.

Datasheet: WPN201610U2R2NT Datasheet (PDF)

WPN201610U2R2NT Schematic Symbol & PCB Footprint

The WPN201610U2R2NT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.