Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SWPA3012S100MTA01
SWPA3012S100MTA01 - 1
SWPA3012S100MTA01 - 2
SWPA3012S100MTA01 - 3
SWPA3012S100MTA01 - 4
Extended1/4
* Images are for reference only
SWPA3012S100MTA01
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
SWPA3012S100MTA01
JLCPCB Part #
C279947
Package
SMD,3x3mm
Description
10uH 265mΩ 600mA 600mA Magnetic Shielded Inductor ±20% SMD,3x3mm Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunlord
PackageSMD,3x3mm
Current - Saturation(Isat)600mA
Inductance10uH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating600mA
DC Resistance(DCR)265mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SWPA3012S100MTA01
SWPA3012S100MTA01

* Images are for reference only

SWPA3012S100MTA01

Extended
Manufacturer

Sunlord

MFR.Part #
SWPA3012S100MTA01
JLCPCB Part #
C279947
Package
SMD,3x3mm
Description
10uH 265mΩ 600mA 600mA Magnetic Shielded Inductor ±20% SMD,3x3mm Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SWPA3012S100MTA01

* Images are for reference only

SWPA3012S100MTA01
Extended
Manufacturer

Sunlord

MFR.Part #
SWPA3012S100MTA01
JLCPCB Part #
C279947
Package
SMD,3x3mm
Description
10uH 265mΩ 600mA 600mA Magnetic Shielded Inductor ±20% SMD,3x3mm Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SWPA3012S100MTA01 Specifications

SWPA3012S100MTA01 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunlord
PackageSMD,3x3mm
Current - Saturation(Isat)600mA
Inductance10uH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating600mA
DC Resistance(DCR)265mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SWPA3012S100MTA01. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SWPA3012S100MTA01 Documents

SWPA3012S100MTA01 datasheets or manufacturer documentation.

Datasheet: SWPA3012S100MTA01 Datasheet (PDF)

SWPA3012S100MTA01 Schematic Symbol & PCB Footprint

The SWPA3012S100MTA01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.