Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. MMGGF5L0R
MMGGF5L0R
Extended
* Images are for reference only
MMGGF5L0R
Attributes
Value
Manufacturer
C&K
MFR.Part #
MMGGF5L0R
JLCPCB Part #
C2799392
Package
Plugin
Description
-55℃~+135℃ 125V 30V PC Pin SPDT Side Rotation, Adjustable Lever 插件 Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-55℃~+135℃
Termination StylePC Pin
Actuator StyleSide Rotation, Adjustable Lever
CircuitSPDT
Voltage Rating (DC)30V
Voltage Rating (AC)125V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. MMGGF5L0R
MMGGF5L0R

* Images are for reference only

MMGGF5L0R

Extended
Manufacturer

C&K

MFR.Part #
MMGGF5L0R
JLCPCB Part #
C2799392
Package
Plugin
Description
-55℃~+135℃ 125V 30V PC Pin SPDT Side Rotation, Adjustable Lever 插件 Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMGGF5L0R

* Images are for reference only

MMGGF5L0R
Extended
Manufacturer

C&K

MFR.Part #
MMGGF5L0R
JLCPCB Part #
C2799392
Package
Plugin
Description
-55℃~+135℃ 125V 30V PC Pin SPDT Side Rotation, Adjustable Lever 插件 Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMGGF5L0R Specifications

MMGGF5L0R technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-55℃~+135℃
Termination StylePC Pin
Actuator StyleSide Rotation, Adjustable Lever
CircuitSPDT
Voltage Rating (DC)30V
Voltage Rating (AC)125V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMGGF5L0R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MMGGF5L0R Documents

MMGGF5L0R datasheets or manufacturer documentation.

Datasheet: MMGGF5L0R Datasheet (PDF)

MMGGF5L0R Schematic Symbol & PCB Footprint

The MMGGF5L0R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.