
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | C&K | |
| Package | Plugin | |
| Operating Temperature | -30℃~+85℃ | |
| Actuator Type | Cylinder Lever | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 120V |

* Images are for reference only
7101MD9AGE
Extended- Manufacturer
- MFR.Part #
- 7101MD9AGE
- JLCPCB Part #
- C2799366
- Package
- Plugin
- Description
- -30℃~+85℃ 120V 28V Cylinder Lever SPDT Through Hole 插件 Toggle Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 7101MD9AGE
- JLCPCB Part #
- C2799366
- Package
- Plugin
- Description
- -30℃~+85℃ 120V 28V Cylinder Lever SPDT Through Hole 插件 Toggle Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
7101MD9AGE Specifications
7101MD9AGE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | C&K | |
| Package | Plugin | |
| Operating Temperature | -30℃~+85℃ | |
| Actuator Type | Cylinder Lever | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 120V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7101MD9AGE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

7101MD9AGE Documents
7101MD9AGE datasheets or manufacturer documentation.
Datasheet: 7101MD9AGE Datasheet (PDF)
7101MD9AGE Schematic Symbol & PCB Footprint
The 7101MD9AGE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.